PFERD 62217826 SG Grinding Disc Steel 180mm Diameter 22.23mm Bore 10pcs

MPN
62217826
Brand
PFERD
EAN-13
4007220470152
Order Code
05-9228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £52.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by PFERD, the Sg Steel grinding disc is designed for precision steel grinding applications. This off-set disc has a diameter of 180 mm and a bore diameter of 22.23 mm. Ideal for professional metalworking tasks, it is supplied in a pack of 10 pieces.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 8500 U/min
Thickness 8.3mm

Reviews

Be the first to submit a review

Trustpilot