PFERD 62212626 Sg Steel Grinding Disc 125mm Dia 22.23mm Bore 10pcs

MPN
62212626
Brand
PFERD
EAN-13
4007220468951
Order Code
05-9226
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 16/11/2026

The PFERD 62212626 Sg Steel Grinding disc (off-set) features a 125 mm diameter and a 22.23 mm bore. Made for grinding applications, it is suitable for working on steel materials. This package contains 10 discs, ideal for efficient stock removal and surface preparation tasks.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot