PFERD 62023634 PSF Steel Grinding Disc 230mm Bore 22.23mm 10pcs

MPN
62023634
Brand
PFERD
EAN-13
4007220470541
Order Code
05-9220
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £48.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pferd's PSF Steel Grinding Disc, model 62023634, features a diameter of 230 mm and a bore diameter of 22.23 mm. This off-set grinding disc is designed for efficient metal grinding applications. Sold in packs of 10, it is suitable for steel surface preparation and weld seam processing.
Type Grinding Disc
Diameter 230mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 6600 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot