PFERD 62017834 PSF Steel Grinding Disc 180mm dia 22.23mm bore 10pcs

MPN
62017834
Brand
PFERD
EAN-13
4007220470534
Order Code
05-9219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £31.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pferd's 62017834 is an off-set grinding disc ideal for steel applications. Measuring 180 mm in diameter with a 22.23 mm bore, it efficiently handles metalworking tasks. Commonly used for grinding, it comes in a set of 10 pieces, making it suitable for both professional and industrial environments.
Type Grinding Disc
Diameter 180mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 8500 U/min
Thickness 8.3mm

Reviews

Be the first to submit a review

Trustpilot