PFERD 62011634 Grinding Disc 115mm durable steel Grinding high ability

MPN
62011634
Brand
PFERD
EAN-13
4007220470510
Order Code
05-9213
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockBack-order availability date - 16/11/2026

The PFERD 62011634 E 115-7 PSF STEEL grinding disc is an off-set tool featuring a 115 mm diameter and a 22.23 mm bore. It is suitable for working on cast iron, steel, and cast steel materials. This product is commonly used for grinding tasks in fabrication and metalworking environments.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 13300 U/min
Thickness 7.2mm

Reviews

Be the first to submit a review

Trustpilot