PFERD 61740326 PSF STEELOX Cutting Disc 115mm 25pcs for Inox & Steel

MPN
61740326
Brand
PFERD
EAN-13
4007220523032
Order Code
05-9206
Country of Origin
Spain

Discontinued


The PFERD cutting disc is designed for efficient cutting of stainless steel and steel materials. This off-set disc measures 115 mm in diameter and is sold in a pack of 25 pieces. It is typically used in metalworking applications to achieve precise and clean cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 13300 U/min
Thickness 2.4

Trustpilot