PFERD 61730121 PSF Steelox Cutting Disc 115mm 25 pcs stainless/steel

MPN
61730121
Brand
PFERD
EAN-13
4007220538135
Order Code
05-9202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD PSF STEELOX 61730121 cutting disc is designed for efficient cutting of stainless steel and steel materials. Manufactured by PFERD, this straight cutting disc has a diameter of 115 mm and is ideal for high-performance applications. Typically used in metalworking, it is available in packs of 25 pieces.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 13300 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot