PFERD 61728231 PSF Steel Cutting Disc 230mm 25 pcs High Cutting Power

MPN
61728231
Brand
PFERD
EAN-13
4007220581339
Order Code
05-9198
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £65.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 61728231 cutting disc is designed for efficient cutting of steel with its 230 mm diameter. This straight cutting disc comes in a package of 25 pieces and is ideal for industrial and construction applications. It is manufactured by PFERD, ensuring high quality and durability for demanding cutting tasks.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 6600 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot