PFERD 61728222 PSF Steel Cutting Disc 230mm high power 25pcs rails

MPN
61728222
Brand
PFERD
EAN-13
4007220163498
Order Code
05-9197
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pferd produces the PSF Steel 61728222 cutting disc, which is 230 mm in diameter and sold in packs of 25. This straight cutting disc is ideal for sheet metal and rail cutting applications, offering precise performance. Manufactured with high-quality materials, it ensures durability and efficiency in demanding tasks.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 5
Rotational speed (max.) 6600 U/min
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot