PFERD 61726122 PSF Steelox Cutting Disc 180mm 25pcs steel/INOX

MPN
61726122
Brand
PFERD
EAN-13
4007220523063
Order Code
05-9193
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD cutting disc, model 61726122, is designed for precision cutting of stainless steel and steel materials. This straight cutting disc has a diameter of 180 mm and comes in a pack of 25 pieces, making it ideal for high-volume industrial applications. It is suitable for use in metalworking and construction projects.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 8500 U/min
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot