PFERD 61724121 PSF STEELOX Cutting Disc 150mm Pack of 25 Stainless Steel

MPN
61724121
Brand
PFERD
EAN-13
4007220581223
Order Code
05-9191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £56.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 15/11/2026

The PFERD PSF Steelox 61724121 is a straight cutting disc designed for use on stainless steel and steel. It features a 150 mm diameter, making it suitable for precise cutting tasks. Common applications include industrial metal fabrication and workshop use.
Type Cutting Discs
Diameter 150mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 10200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot