PFERD 61721121 PSF Cutting Disc 125mm steel/stainless steel 25 pcs

MPN
61721121
Brand
PFERD
EAN-13
4007220538142
Order Code
05-9188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £37.75
10+ £36.19
50+ £34.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD cutting disc, model PSF STEELOX 61721121, is a straight disc with a diameter of 125 mm. Designed for cutting stainless steel and steel, it is suitable for precise and efficient work. Typical applications include metalworking and fabrication tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot