PFERD 61721100 EHT 125-10 PSF steelox Cutting Disc 125mm 25 pcs stainless

MPN
61721100
Brand
PFERD
EAN-13
4007220560372
Order Code
05-9185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.00
10+ £37.70
50+ £37.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

PFERD manufactures the EHT 125-1,0 PSF STEELOX cutting disc designed for cutting stainless steel and steel. This straight cutting disc is 125 mm in diameter and comes in a package of 25 pieces. It is typically used in applications requiring precise and efficient metal cutting.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Misc Attribute #####gerade
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot