PFERD 61720326 PSF STEELOX Cutting Disc 125mm 25 pcs steel/INOX

MPN
61720326
Brand
PFERD
EAN-13
4007220523056
Order Code
05-9184
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £47.76 £40.60
10+ £39.17
50+ £39.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 24/10/2026

Pferd's PSF Steelox cutting disc, model 61720326, is designed for efficient cutting of stainless steel and regular steel. This off-set disc, sized at 125 mm, comes in a pack of 25, and is ideal for precision cutting applications. It is typically used in metalworking to achieve clean cuts in various steel types.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot