PFERD 61719121 PSF Steel Cutting Disc 180mm 25pcs High Cutting Power

MPN
61719121
Brand
PFERD
EAN-13
4007220581209
Order Code
05-9181
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £45.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD cutting disc 61719121 is a straight, 180 mm disc designed for cutting steel. This durable cutting disc is part of the PSF STEEL range and comes in a pack of 25. It is typically used in workshops for precise and efficient cutting applications in metalworking.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 8500 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot