PFERD 61629525 Cutting Disc 350mm for aluminium stone concrete use

MPN
61629525
Brand
PFERD
EAN-13
4007220540169
Order Code
05-9177
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD 100 EHT 350-4,5 SG STONE/25,4 cutting disc, with a 350 mm diameter, is designed for precision cutting and comes in a pack of 10. This durable disc is suitable for non-ferrous metals, aluminium, cast iron, stone, asphalt, and concrete. It is ideal for industrial applications requiring efficient cutting of tough materials.
Type Cutting Discs
Diameter (Ø) 350mm
Bore Size 25.4mm
Quantity 10
Misc Attribute #####gerade
Rotational speed (max.) 5500 U/min
Thickness 4.5

Reviews

Be the first to submit a review

Trustpilot