PFERD 61341115 SG ALU Cutting Disc 125mm Pack of 25 for Non-Ferrous Metals

MPN
61341115
Brand
PFERD
EAN-13
4007220804995
Order Code
05-9171
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD's SG ALU 61341115 cutting disc is designed in a straight form with a 125 mm diameter for efficient cutting. It is ideal for use on aluminium and non-ferrous metals, ensuring precision and clean cuts. This product comes in a pack of 25, making it suitable for both professional and industrial applications.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot