PFERD 61341113 SG STEELOX Cutting Disc 125mm for Stainless Steel 25 pcs

MPN
61341113
Brand
PFERD
EAN-13
4007220113585
Order Code
05-9170
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £74.74 £63.53
10+ £61.62
50+ £61.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD's SG STEELOX 61341113 is a straight cutting disc with a 125 mm diameter, suitable for cutting stainless steel and steel. It comes in a pack of 25 pieces, offering economy for frequent use. Ideal for industrial and metalworking applications, it ensures precise and efficient cutting.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot