PFERD 61341112 SG STEELOX Cutting Disc 125mm 25pcs for steel/stainless steel

MPN
61341112
Brand
PFERD
EAN-13
4007220499733
Order Code
05-9169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.50
10+ £57.41
50+ £57.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The PFERD SG STEELOX 61341112 is a cutting disc designed for stainless steel and steel applications. It features a straight design and has a diameter of 125 mm, available in a pack of 25 pieces. This cutting disc is ideal for efficient and precise cutting tasks in metalworking projects.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot