PFERD 61340222 SG Steel Cutting Disc 115mm 25pcs High Performance

MPN
61340222
Brand
PFERD
EAN-13
4007220162637
Order Code
05-9165
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £57.00 £48.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD cutting disc manufactured under model number 61340222 is designed for straight cuts and measures 115 mm in diameter. Made specifically for steel, this cutting disc is packaged in sets of 25 pieces. These discs are ideal for use in metalworking applications, providing efficient and precise cuts for various steel materials.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 5
Material Suitability Steel
Rotational speed (max.) 13300 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot