PFERD 61340125 SG STEELOX Cutting Disc 125 mm Steel/Stainless 25 pcs

MPN
61340125
Brand
PFERD
EAN-13
4007220113493
Order Code
05-9164
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £81.00 £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD SG STEELOX 61340125 is an offset cutting disc designed for stainless steel and steel applications. With a diameter of 125 mm, it offers efficient and precise cutting. This pack contains 25 discs, ideal for industrial and professional use.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot