PFERD 61331122 SG Steel Cutting Disc 125mm high performance 25 pcs

MPN
61331122
Brand
PFERD
EAN-13
4007220522691
Order Code
05-9161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £65.00 £55.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Pferd manufactures the SG Steel cutting disc 61331122, available in a pack of 25. This straight 125 mm disc is designed for efficient cutting of steel materials. It is typically used in metalworking applications to achieve precise cuts in steel components.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot