PFERD 61328422 SG STEELOX Cutting Disc 230mm steel/stainless steel 25pcs

MPN
61328422
Brand
PFERD
EAN-13
4007220162446
Order Code
05-9159
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £160.00 £136.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD's SG STEELOX 61328422 is a straight cutting disc with a 230 mm diameter, ideal for cutting stainless steel and regular steel. This durable product is supplied in a pack of 25 pieces, ensuring efficiency and longevity for various cutting tasks. Typical applications include metalworking and fabrication projects requiring precision and clean cuts.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 6600 U/min
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot