PFERD 61328400 SG STEELOX Cutting Disc 230mm for steel/stainless steel

MPN
61328400
Brand
PFERD
EAN-13
4007220957592
Order Code
05-9158
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £120.00 £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 61328400 cutting disc, made for efficiency and durability, is designed for cutting stainless steel and steel. This straight cutting disc, measuring 230 mm, comes in packs of 25, making it ideal for industrial applications. The high-performance SG STEELOX discs ensure precise cutting in metalworking environments.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 6600 U/min
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot