PFERD 61328131 SG Steel 230mm Cut-off Disc High Performance 25pcs

MPN
61328131
Brand
PFERD
EAN-13
4007220581162
Order Code
05-9156
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £118.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 11/09/2026

The PFERD SG STEEL 61328131 is a high-performance cutting disc designed for cutting steel. This straight cutting disc has a diameter of 230 mm and is available in a set of 25 pieces. It is typically used in industrial applications for precise cutting of steel materials.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 5
Material Suitability Steel
Rotational speed (max.) 6600 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot