PFERD 61321222 SG steel Cutting Disc 125mm high performance 25pcs

MPN
61321222
Brand
PFERD
EAN-13
4007220162231
Order Code
05-9153
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £63.66 £54.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD manufactures the SG Steel 61321222 cutting disc, a robust and straight 125 mm tool, offered in a pack of 25 pieces. The disc is designed for precise, efficient steel cutting tasks, ensuring durability and performance. Common applications include industrial metal fabrication, construction, and maintenance work.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Steel
Rotational speed (max.) 12200 U/min
Thickness 2.4

Reviews

Be the first to submit a review

Trustpilot