Pferd 49606500 Policap set: abrasive caps reuse packaging steel use

MPN
49606500
Brand
PFERD
EAN-13
4007220355435
Order Code
05-9151
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £606.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/07/2026

The PFERD Abrasive Cap Set, model 49606500, includes one piece designed for efficient surface processing. Ideal for precision work on small areas, this set is commonly used in industrial and DIY applications. Made with high-quality materials, it is perfect for grinding, deburring, and finishing tasks.
Type Abrasive cap set
Dim (L x W x H) 332 x 235 x 50 mm
Height 50mm
Length 332mm
Width 235mm

Reviews

Be the first to submit a review

Trustpilot