PFERD 47901129 Polishing pen 30mm dia 10pcs for radius/contour tasks.

MPN
47901129
Brand
PFERD
EAN-13
4007220588727
Order Code
05-9145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £79.85 £67.87
10+ £65.84
50+ £65.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 09/10/2026

The PFERD 47901129 polishing pen is a grinder accessory with a diameter of 30 mm. It comes in a pack of 10 pieces, suitable for precision polishing tasks. Typical applications include refinement and surface finishing in workshops or on intricate engineering components.
Type Buffering bit
Diameter 30mm
Length 35mm
Shank Diameter 6mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot