PFERD 47901120 Polishing pen 6mm 10pcs for contours aluminium steel

MPN
47901120
Brand
PFERD
EAN-13
4007220588666
Order Code
05-9144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £25.77
10+ £24.55
50+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 09/10/2026

PFERD manufactures the 47901120 Polishing Pen, featuring a 6 mm diameter, ideal for precise polishing tasks. This set includes 10 pieces, serving as grinder attachments suitable for fine finishing and surface conditioning. Typical applications include detailed work on metal surfaces, providing high-quality results in diverse polishing tasks.
Type Buffering bit
Diameter 6mm
Length 10mm
Shank Diameter 3mm
Shape pointed cone

Reviews

Be the first to submit a review

Trustpilot