PFERD 47901099 Polishing pen 6mm 10pcs ideal for small concave contours

MPN
47901099
Brand
PFERD
EAN-13
4007220588451
Order Code
05-9143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £25.77
10+ £24.56
50+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 137 availableBack-order availability date - 09/10/2026

PFERD 47901099 polishing pen is a high-quality grinder accessory with a diameter of 6 mm. It is ideal for precision buffering and polishing tasks, supplied in a set of 10 pieces. Commonly used for fine surface finishing and detailed work in workshops.
Type Buffering bit
Diameter 6mm
Length 10mm
Shank Diameter 3mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot