PFERD 47501881 Sandpaper belt 120 grit 282x100mm 5 pcs high performance

MPN
47501881
Brand
PFERD
EAN-13
4007220786314
Order Code
05-9139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.49
10+ £20.47
50+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

The PFERD BA 100/282 CO-COOL 120 Sandpaper belt, grit size 120, is designed for efficient grinding with dimensions (L x W) 282 mm x 100 mm. It comes in a pack of 5, ideal for grinder accessories and various grinding applications. Suitable for precision tasks, it enhances performance in finishing and material removal processes.
Type Sanding belt
Grit Size 120
Width 100mm
Length 282mm
Dim (L x W) 282 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot