PFERD 45098041 Sandpaper sheet set 280x230mm 10 sheets corundum abrasive

MPN
45098041
Brand
PFERD
EAN-13
4007220232347
Order Code
05-9137
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
10+ £14.66
50+ £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 45098041 Sandpaper Sheet Set includes sandpaper sheets measuring 280 mm by 230 mm, suitable for various grinding applications. Manufactured by PFERD, this set is designed for use with grinding discs and grinder accessories. Ideal for smoothing surfaces, the set is commonly used in metal and woodworking projects.
Type Sandpaper sheet set
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot