PFERD 45098034 Sandpaper 240 Grit 280x230mm 10 pcs SiC Abrasive

Order Code:

05-9135

Brand: PFERD MPN: 45098034 EAN-13: 4007220232194

Discontinued


The PFERD sandpaper, model 45098034, features a grit size of 240 and measures 280 mm x 230 mm. As a high-quality abrasive accessory, it's ideal for grinding and surface finishing tasks. Suitable for use with grinders, it is perfect for both industrial and DIY applications.
Type Sandpaper
Grit Size 240
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot