PFERD 45098028 Sandpaper 80 grit 280x230mm 10 pcs high Grinding performance

Order Code:

05-9129

Brand: PFERD MPN: 45098028 EAN-13: 4007220232132

Discontinued


PFERD 45098028 sandpaper pack includes 10 pieces, each measuring 280 mm by 230 mm, and has a grit size of 80. This product is ideal for grinding and smoothing surfaces, making it suitable for use as grinder accessories or with grinding equipment. Common applications include finishing and preparation work in various industries and workshops.
Type Sandpaper
Grit Size 80
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Trustpilot