PFERD 45098027 BG BL Sandpaper 10 pcs Grit 40 280x230mm High performance

MPN
45098027
Brand
PFERD
EAN-13
4007220232118
Order Code
05-9128
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by PFERD, this sandpaper comes in a pack of 10, with each sheet measuring 280 mm by 230 mm. Featuring a grit size of 40, it is ideal for heavy-duty grinding applications. Suitable for use with grinder accessories, it is designed to efficiently sand and smooth a variety of surfaces.
Type Sandpaper
Grit Size 40
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot