PFERD 45098024 Sandpaper belt Grit 60 520x20mm 10 pcs

MPN
45098024
Brand
PFERD
EAN-13
4007220232064
Order Code
05-9126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD 45098024 sandpaper belt, available in a pack of 10, measures 520 mm by 20 mm and is equipped with grit size 60 for effective material removal. It is designed for use with grinding equipment and is ideal for various grinding applications. Typical uses include preparing surfaces, deburring, and finishing tasks.
Type Sanding belt
Grit Size 60
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot