PFERD 45020134 BA Sandpaper belt 520x20mm 80 grit pack of 20 for grinders

MPN
45020134
Brand
PFERD
EAN-13
4007220799819
Order Code
05-9121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 176 availableBack-order availability date - 09/10/2026

The PFERD BA 20/520 CO-COOL 80 is a sandpaper belt designed for precision grinding tasks, featuring a grit size of 80. It measures 520 mm by 20 mm and comes in a pack of 20, offering durability and efficient material removal. Ideal for use in industrial settings, it enhances performance when used with compatible grinding equipment.
Type Sanding belt
Grit Size 80
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot