PFERD 45020131 Sandpaper belt grit 40 20 pcs self-sharpening ceramic

MPN
45020131
Brand
PFERD
EAN-13
4007220799796
Order Code
05-9119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £30.34
50+ £30.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 136 availableBack-order availability date - 09/10/2026

PFERD's sandpaper belt model BA 20/520 CO-COOL 40 is designed for efficient grinding applications. With a grit size of 40 and dimensions of 520 mm by 20 mm, it is ideal for coarse sanding tasks. This product is suitable for use with various grinding machines, particularly for metalworking and surface preparation.
Type Sanding belt
Grit Size 40
Width 20mm
Length 520mm
Dim (L x W) 520 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot