PFERD 45020044 Sandpaper belt grit 80 330x10mm 100pcs aggressive Grinding

MPN
45020044
Brand
PFERD
EAN-13
4007220799413
Order Code
05-9116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £104.81
10+ £101.67
50+ £101.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

The PFERD BA 10/330 CO-COOL 80 sandpaper belt features a grit size of 80 and measures 330 mm by 10 mm. This grinding accessory comes in a package of 100 pieces, designed for use with various grinding equipment. It's ideal for smoothing surfaces and preparing materials in metalwork and woodworking applications.
Type Sanding belt
Grit Size 80
Width 10mm
Length 330mm
Dim (L x W) 330 mm x 10 mm

Reviews

Be the first to submit a review

Trustpilot