PFERD 45017779 velcro Disc holder 150 mm universal for eccentric Sanders

MPN
45017779
Brand
PFERD
EAN-13
4007220158104
Order Code
05-9093
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 11/08/2026

The PFERD Velcro disc holder, with a diameter of 150 mm, is designed for secure attachment of hook-and-loop abrasive discs. This robust holder, identified by model number 45017779, ensures efficient surface preparation and finishing in industrial settings. Typical applications include metalworking and woodworking tasks requiring swift disc changes and reliable disc stability.
Type Hook-and-loop disc mount
Width 10mm
Diameter 150mm
Dim (Ø) 150mm

Reviews

Be the first to submit a review

Trustpilot