PFERD 45017146 KSS 150 Router Sandpaper Grit 60 Ø150mm 25 pcs for universal use

MPN
45017146
Brand
PFERD
EAN-13
4007220599112
Order Code
05-9083
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.49
10+ £20.33
50+ £19.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 98 availableBack-order availability date - 15/11/2026

The PFERD KSS 150 8 L A 60 Router sandpaper is a high-quality grinding disc designed for use with grinders. With a grit size of 60 and a diameter of 150 mm, it is ideal for effective material removal and surface finishing. Suitable for various grinding applications, this pack contains 25 pieces for extended usage.
Type Router sandpaper
Grit Size 60
Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot