PFERD 45016542 SBR-P Sandpaper roll 120 grit 25m x 115mm painted wood

MPN
45016542
Brand
PFERD
EAN-13
4007220667798
Order Code
05-9068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £38.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 45016542 sandpaper roll features a grit size of 120 and measures 25 metres in length and 115 millimetres in width. It is designed for grinding applications and is commonly used as grinder accessories for smoothing surfaces. This product is ideal for both professional workshops and DIY projects requiring precise abrasive work.
Type Sandpaper roll
Grit Size 120
Length 25m
Width 115mm
Dim (L x W) 25 m x 115 mm

Reviews

Be the first to submit a review

Trustpilot