PFERD 45016304 SBR 100 Sandpaper roll 40 grit 50m x 100mm universal use

MPN
45016304
Brand
PFERD
EAN-13
4007220587843
Order Code
05-9050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £149.50
10+ £145.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

PFERD's sandpaper roll, model number 45016304, features grit size 40 and measures 50 metres in length and 100 millimetres in width. It is designed for grinding applications and is compatible with various grinding equipment and grinder accessories. This product is typically used in industrial settings for surface preparation and finishing tasks.
Type Sandpaper roll
Grit Size 40
Length 50m
Width 100mm
Dim (L x W) 50 m x 100 mm

Reviews

Be the first to submit a review

Trustpilot