PFERD 45016260 SBR 50 A Sandpaper roll 171mm x 50m grit 600 Hand use

MPN
45016260
Brand
PFERD
EAN-13
4007220607251
Order Code
05-9049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £65.95
10+ £63.97
50+ £63.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by PFERD, this sandpaper roll, model 45016260, features a grit size of 600, ideal for fine grinding tasks. It measures 171 mm in diameter and is 50 metres long, ensuring ample material for extended use. Typically used in grinding applications, it is a suitable accessory for achieving smooth surfaces.
Type Sandpaper roll
Grit Size 600
Length 50m
Width 50mm
(Ø) 171mm
Dim (Ø x L) 171 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot