PFERD 45016115 Sandpaper roll grit 150 Ø194mmx50m high-stress use

MPN
45016115
Brand
PFERD
EAN-13
4007220587690
Order Code
05-9038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £46.00
10+ £44.38
50+ £44.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 15/11/2026

The PFERD SBR 40 A 150 is a sandpaper roll known for its durability and effective abrasive properties, designed by the manufacturer PFERD. With a grit size of 150, the roll measures 194 mm in diameter and 50 m in length, making it suitable for extensive grinding and finishing applications. Ideal for use with grinding equipment, it supports a wide range of surface preparation tasks.
Type Sandpaper roll
Grit Size 150
Length 50m
Width 40mm
(Ø) 194mm
Dim (Ø x L) 194 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot