PFERD 45016112 SBR Sandpaper roll grit 120 202mm x 50m high stress use

MPN
45016112
Brand
PFERD
EAN-13
4007220587683
Order Code
05-9037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £47.15
10+ £45.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 140 availableBack-order availability date - 03/12/2026

The PFERD SBR 40 A 120 Sandpaper roll, measuring 202 mm in diameter and 50 m in length, features a grit size of 120. Manufactured by PFERD, it serves as an essential grinder accessory designed for efficient grinding and finishing tasks. This product is typically used in applications requiring smooth surface preparation and material removal.
Type Sandpaper roll
Grit Size 120
Length 50m
Width 40mm
(Ø) 202mm
Dim (Ø x L) 202 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot