PFERD 45016080 Sandpaper roll 800 grit 168mm x 50m Hand Grinding

MPN
45016080
Brand
PFERD
EAN-13
4007220607244
Order Code
05-9034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.10
10+ £37.26
50+ £37.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD produces the SBR 25 A 800 sandpaper roll, which features a grit size of 800 and dimensions of 168 mm by 50 m. It is designed for precise surface finishing and is commonly used in grinding and polishing applications. This roll, identified by part number 45016080, is suitable for use with grinding equipment and grinder accessories.
Type Sandpaper roll
Grit Size 800
Length 50m
Width 25mm
(Ø) 168mm
Dim (Ø x L) 168 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot