PFERD 45016060 Sandpaper roll 600 grit 171mm x 50m for manual Grinding

MPN
45016060
Brand
PFERD
EAN-13
4007220607237
Order Code
05-9033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £39.10
10+ £37.26
50+ £37.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD SBR 25 A 600 is a sandpaper roll designed for effective grinding and finishing tasks. It features a grit size of 600 and measures 171 mm in diameter with a length of 50 metres. Typically used in grinding applications, this roll is suitable for precision work and fine surface finishing on various materials.
Type Sandpaper roll
Grit Size 600
Length 50m
Width 25mm
(Ø) 171mm
Dim (Ø x L) 171 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot