PFERD 45016024 SBR Sandpaper roll 240 grit 50m x 25mm Hand Sanding

MPN
45016024
Brand
PFERD
EAN-13
4007220587614
Order Code
05-9032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £36.00
10+ £33.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD SBR 25 A 240 sandpaper roll, with grit size 240, measures 50 m in length and 25 mm in width, making it ideal for precision grinding applications. Manufactured by PFERD, this durable sandpaper roll is designed for use with grinder accessories in various grinding and finishing tasks. It is typically used for fine surface preparation and smoothing materials.
Type Sandpaper roll
Grit Size 240
Length 50m
Width 25mm
Dim (L x W) 50 m x 25 mm

Reviews

Be the first to submit a review

Trustpilot