PFERD 45015268 Sandpaper 230x280mm SiC Grit 2000 50 pcs

MPN
45015268
Brand
PFERD
EAN-13
4007220158432
Order Code
19-5101
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    800 1200 2000
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PFERD 45015268 is a high-quality sandpaper designed for precision sanding tasks. The BP-W ECO PAINT 230x280 SiC2000 is engineered with silicon carbide abrasive grit of 2000, making it ideal for achieving fine, smooth finishes on a variety of surfaces. Measuring 230 mm by 280 mm, this sandpaper is suitable for use with standard sanding blocks and machinery. It is typically employed in applications requiring meticulous surface preparation or finishing, such as automotive bodywork, paint priming, and metal fabrication. The sandpaper is part of PFERD's extensive range of grinder accessories, ensuring compatibility with various grinding equipment utilised by engineers and technicians.
Type Sandpaper
Grit Size 2000
Length 280mm
Width 230mm
Quantity 50
Dimensions (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot